
Category | Temperature Range -100°C ~ 400°C |
Manufacturer Omega | Display Type LCD |
Series | Input Type RTD |
Packaging Bulk | Features Auto Off |
Part Status Active | Probe Type RTD |
Type Handheld | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 560,58000 Kč | 12 560,58 Kč |
| Unit Price without VAT: | 12 560,58000 Kč |
|---|---|
| Unit Price with VAT: | 15 198,30180 Kč |


