
Category | Temperature Range -100°C ~ 300°C |
Manufacturer Omega | Display Type LCD |
Series | Input Type RTD |
Packaging Bulk | Features Auto Off |
Part Status Active | Probe Type RTD |
Type Handheld | Battery Cell Size AAA (3) |
Temperature Display C°/F° | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 976,48000 Kč | 13 976,48 Kč |
| Unit Price without VAT: | 13 976,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 911,54080 Kč |


