
HH306A | |
|---|---|
DigiKey Part Number | 5880-HH306A-ND |
Manufacturer | |
Manufacturer Product Number | HH306A |
Description | THERMOCOUPLE DATALOGGER, 2-CH, H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Omega | Input Type Thermocouple |
Packaging Bulk | Features Auto Off, Hold, Min/Max |
Part Status Active | Probe Type K |
Type Handheld | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Adapter, Battery, Case |
Temperature Range -328 ~ 2502°F (-200 ~ 1372°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 563,82000 Kč | 8 563,82 Kč |
| Unit Price without VAT: | 8 563,82000 Kč |
|---|---|
| Unit Price with VAT: | 10 362,22220 Kč |


