2 Conductor Multi-Conductor Cable Yellow 24 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXPP-K-24-25

DigiKey Part Number
5880-EXPP-K-24-25-ND
Manufacturer
Manufacturer Product Number
EXPP-K-24-25
Description
THERMOCOUPLE EXTENSION WIRE, DUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 24 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
CHROMEGA®, ALOMEGA®
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
0°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 081,40000 Kč1 081,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,40000 Kč
Unit Price with VAT:1 308,49400 Kč