
EXPP-3CU-24S-25 | |
|---|---|
DigiKey Part Number | 5880-EXPP-3CU-24S-25-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-3CU-24S-25 |
Description | RTD & THERMISTOR EXTENSION WIRE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,04000 Kč | 1 642,04 Kč |
| Unit Price without VAT: | 1 642,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,86840 Kč |




