RTD Perfluoroalkoxy (PFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWS-RTD

DigiKey Part Number
5880-EWS-RTD-ND
Manufacturer
Manufacturer Product Number
EWS-RTD
Description
RTD SENSOR, ECONOMICAL, WALL-MOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Perfluoroalkoxy (PFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
800 Ohms
Resistance Tolerance
-
RTD Material
Perfluoroalkoxy (PFA)
Operating Temperature
0°C ~ 60°C
Termination
SMD (SMT) Tabs
Accuracy
±1.7°C
Temperature Coefficient
-
Mounting Type
-
Grade
-
Qualification
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 715,24000 Kč2 715,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 715,24000 Kč
Unit Price with VAT:3 285,44040 Kč