New at DigiKey
DMD4059-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMD4059

DigiKey Part Number
5880-DMD4059-ND
Manufacturer
Manufacturer Product Number
DMD4059
Description
DIN RAIL SIGNAL CONDITIONER, AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Signal Conditioner Resistance, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Resistance, Voltage
Input Range (Current, Voltage)
0 ~ 400mV
Input Range (Additional)
100 ~ 10kOhm
Output Type
Current, Voltage
Output Range
0 ~ 25mA, 0 ~ 10V (Configurable)
Isolation
1200V
Features
Excitation Supply
Voltage - Supply
80 ~ 265VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 673,08000 Kč13 673,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13 673,08000 Kč
Unit Price with VAT:16 544,42680 Kč