Process, Temperature Controller 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN708

DigiKey Part Number
5880-CN708-ND
Manufacturer
Manufacturer Product Number
CN708
Description
CONTROL TEMP/PROC REL OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller
Input Range
0°C ~ 999°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
0.500" (12.70mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 65°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 296,19000 Kč4 296,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 296,19000 Kč
Unit Price with VAT:5 198,38990 Kč