Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590KF

DigiKey Part Number
5880-AD590KF-ND
Manufacturer
Manufacturer Product Number
AD590KF
Description
SOLID STATE TEMPERATURE SENSORS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
*
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 838,09000 Kč2 838,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 838,09000 Kč
Unit Price with VAT:3 434,08890 Kč