
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,97000 Kč | 1 286,97 Kč |
| Unit Price without VAT: | 1 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,23370 Kč |


