
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 420.000" (10668.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 474,43000 Kč | 10 474,43 Kč |
| Unit Price without VAT: | 10 474,43000 Kč |
|---|---|
| Unit Price with VAT: | 12 674,06030 Kč |


