18.000" (457.20mm) T-Type Thermocouple Immersion / Penetration, Pointed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TC-PVC-T-24-180

DigiKey Part Number
5880-5TC-PVC-T-24-180-ND
Manufacturer
Manufacturer Product Number
5TC-PVC-T-24-180
Description
INSULATED THERMOCOUPLE 5PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18.000" (457.20mm) T-Type Thermocouple Immersion / Penetration, Pointed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
T-Type Thermocouple
Usage
Liquids, Gels
Tip Type
Immersion / Penetration, Pointed
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-
Cable Length
18.000" (457.20mm)
Cable Insulation
Poly-Vinyl Chloride (PVC)
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 470,41000 Kč2 470,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 470,41000 Kč
Unit Price with VAT:2 989,19610 Kč