36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SC-TT-K-40-36

DigiKey Part Number
5880-5SC-TT-K-40-36-ND
Manufacturer
Manufacturer Product Number
5SC-TT-K-40-36
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 500°F (0 ~ 260°C)
Cable Length
36.000" (914.40mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 445,07000 Kč4 445,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 445,07000 Kč
Unit Price with VAT:5 378,53470 Kč