New at DigiKey
Image for WCH-CH32V003EVT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCH-CH32V003EVT

DigiKey Part Number
1188-WCH-CH32V003EVT-ND
Manufacturer
Manufacturer Product Number
WCH-CH32V003EVT
Description
CH32V003F4 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CH32V003F4 - RISC-V MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
RISC-V
Platform
-
Utilized IC / Part
CH32V003F4
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč