
VALVE-12V | |
|---|---|
DigiKey Part Number | 1188-VALVE-12V-ND |
Manufacturer | |
Manufacturer Product Number | VALVE-12V |
Description | SOLENOID PULL 12V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke 12VDC Chassis Mount |
Category | DC Resistance (DCR) 65Ohm |
Manufacturer Olimex LTD | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Size / Dimension 0.787" L x 0.591" W x 0.512" H (20.00mm x 15.00mm x 13.00mm) |
Technology Electromechanical | Diameter - Shaft 0.118" (3.00mm) |
Type Open Frame (Pull) | Shaft Detail Round |
Voltage - Rated 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |






