
USB-WIFI6-5G | |
|---|---|
DigiKey Part Number | 1188-USB-WIFI6-5G-ND |
Manufacturer | |
Manufacturer Product Number | USB-WIFI6-5G |
Description | USB-WIFI6-5G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF WiFi USB Dongle 2.4GHz, 5GHz 802.11 b/g/n USB 600Mbps |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Olimex LTD | Applications Wireless |
Packaging Bulk | Interface USB |
Part Status Active | Power - Output 20dBm |
Function WiFi USB Dongle | Data Rate (Max) 600Mbps |
Modulation or Protocol 802.11 b/g/n | Features USB Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |

