Single Board Computer 800MHz 2 Core 1GB/0GB RAM ARM Cortex-A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMP157-OLINUXINO-LIME2H-EXT

DigiKey Part Number
1188-STMP157-OLINUXINO-LIME2H-EXT-ND
Manufacturer
Manufacturer Product Number
STMP157-OLINUXINO-LIME2H-EXT
Description
SBC 800MHZ 2 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz 2 Core 1GB/0GB RAM ARM Cortex-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A7
Speed
800MHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
CAN, GPIO, microSD, SPI
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, microSD, NAND - Flash, SPI
Video Outputs
HDMI, LCD, MIPI-DSI
Ethernet
10/100/1000 Mbps, GbE
USB
USB 2.0 Host (2), USB OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 372,85000 Kč1 372,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 372,85000 Kč
Unit Price with VAT:1 661,14850 Kč