STM32-H152 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Olimex LTD
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
STM32L152VBT6 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32-H152

DigiKey Part Number
1188-1046-ND
Manufacturer
Manufacturer Product Number
STM32-H152
Description
STM32L152VBT6 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
STM32L152VBT6 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M3
Mfr
Utilized IC / Part
STM32L152VBT6
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
UEXT
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32-P152Olimex LTD01188-1023-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,40000 Kč419,40 Kč
Manufacturers Standard Package
Unit Price without VAT:419,40000 Kč
Unit Price with VAT:507,47400 Kč