
SPRING-20X7.5-1.2MM | |
|---|---|
DigiKey Part Number | 1188-SPRING-20X7.5-1.2MM-ND |
Manufacturer | |
Manufacturer Product Number | SPRING-20X7.5-1.2MM |
Description | COMPRESSION 0.295" 0.787" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression 0.295" (7.49mm) 0.787" (20.00mm) Closed |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression | |
Material | - | |
Wire Diameter | 0.048" (1.21mm) | |
Diameter - Outside | 0.295" (7.49mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 0.787" (20.00mm) | |
Max Load | - | |
Rate | - | |
End Style | Closed | |
Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




