Optical Sensor 1.18" ~ 31.50" (3 ~ 80cm) NPN Open Collector Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-IR-3-80

DigiKey Part Number
1188-SNS-IR-3-80-ND
Manufacturer
Manufacturer Product Number
SNS-IR-3-80
Description
SENSOR OPT 40M OPEN COL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.18" ~ 31.50" (3 ~ 80cm) NPN Open Collector Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.18" ~ 31.50" (3 ~ 80cm)
Output Type
NPN Open Collector
Voltage - Supply
5V
Current - Supply
50 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč