
SHIELD-MIDI | |
|---|---|
DigiKey Part Number | 1188-1017-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD-MIDI |
Description | OLIMEX ARDUINO MIDI SHIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIDI Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | MIDI | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |



