
RP2040PC | |
|---|---|
DigiKey Part Number | 1188-RP2040PC-ND |
Manufacturer | |
Manufacturer Product Number | RP2040PC |
Description | RP2040PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,74000 Kč | 367,74 Kč |
| Unit Price without VAT: | 367,74000 Kč |
|---|---|
| Unit Price with VAT: | 444,96540 Kč |


