RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2040-PICO-HDR

DigiKey Part Number
1188-RP2040-PICO-HDR-ND
Manufacturer
Manufacturer Product Number
RP2040-PICO-HDR
Description
RASPBERRY PI PICO H RP2040
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Note
Header(s) Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,75000 Kč196,75 Kč
Manufacturers Standard Package
Unit Price without VAT:196,75000 Kč
Unit Price with VAT:238,06750 Kč