
RGB-32-C104 | |
|---|---|
DigiKey Part Number | 1188-RGB-32-C104-ND |
Manufacturer | |
Manufacturer Product Number | RGB-32-C104 |
Description | RGB-32-C104 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 32 LED Ring Red, Green, Blue (RGB) 104.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 32 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 104.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


