
RFID1356-CSH-MIFARE | |
---|---|
DigiKey Part Number | 1188-RFID1356-CSH-MIFARE-ND |
Manufacturer | |
Manufacturer Product Number | RFID1356-CSH-MIFARE |
Description | RFID1356-CSH-MIFARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Card |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 3.346" L x 2.126" W (85.00mm x 54.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |