RFID Tag Read Only Memory 125kHz Key Fob
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFID125-KEY

DigiKey Part Number
1188-RFID125-KEY-ND
Manufacturer
Manufacturer Product Number
RFID125-KEY
Description
RFID125-KEY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFID Tag Read Only Memory 125kHz Key Fob
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Style
Key Fob
Technology
-
Frequency
125kHz
Memory Type
Read Only
Writable Memory
-
Standards
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč