
PRUSA-I3-3D-PRINTER | |
|---|---|
DigiKey Part Number | 1188-PRUSA-I3-3D-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | PRUSA-I3-3D-PRINTER |
Description | PRUSA-I3-3D-PRINTER |
Customer Reference | |
Detailed Description | 3D Printer, PLA Filament, SD Card 16.929" x 15.945" x 14.567" (430.00mm x 405.00mm x 370.00mm) 110 ~ 230V SD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 16.929" x 15.945" x 14.567" (430.00mm x 405.00mm x 370.00mm) | |
Interface | SD | |
Voltage - Supply | 110 ~ 230V | |
Contents | 3D Printer, PLA Filament, SD Card |



