TEC (Thermoelectric Cooler) 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-4040-72W

DigiKey Part Number
1188-PM-4040-72W-ND
Manufacturer
Manufacturer Product Number
PM-4040-72W
Description
PM-4040-72W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 150°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
3.50mm
Number of Stages
1
Operating Temperature
150°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč