PIC32-MAXI-WEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32-MAXI-WEB

DigiKey Part Number
1188-1072-ND
Manufacturer
Manufacturer Product Number
PIC32-MAXI-WEB
Description
PIC32MX795F512L EVAL BRD
Customer Reference
Detailed Description
PIC32MX795F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
-
Utilized IC / Part
PIC32MX795F512L
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
UEXT
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 335,12000 Kč1 335,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 335,12000 Kč
Unit Price with VAT:1 615,49520 Kč