
PIC-P28-20MHZ | |
|---|---|
DigiKey Part Number | 1188-1061-ND |
Manufacturer | |
Manufacturer Product Number | PIC-P28-20MHZ |
Description | PIC16F876 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC16F876 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC16F876 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

