ATmega328P AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OLIMEXINO-328

DigiKey Part Number
1188-1076-ND
Manufacturer
Manufacturer Product Number
OLIMEXINO-328
Description
ATMEGA328P EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ATmega328P AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
-
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, UEXT
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1535,45000 Kč535,45 Kč
Manufacturers Standard Package
Unit Price without VAT:535,45000 Kč
Unit Price with VAT:647,89450 Kč