BC-660 - Narrowband Internet of Things (NB-IoT) Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB-IOT-BC660H-ANT

DigiKey Part Number
1188-NB-IOT-BC660H-ANT-ND
Manufacturer
Manufacturer Product Number
NB-IOT-BC660H-ANT
Description
NB-IOT-BC660H-ANT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BC-660 - Narrowband Internet of Things (NB-IoT) Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Narrowband Internet of Things (NB-IoT)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BC-660
Note
-
RF Type
Narrowband Internet of Things (NB-IoT)
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,93000 Kč431,93 Kč
Manufacturers Standard Package
Unit Price without VAT:431,93000 Kč
Unit Price with VAT:522,63530 Kč