
NB-IOT-BC660 | |
|---|---|
DigiKey Part Number | 1188-NB-IOT-BC660-ND |
Manufacturer | |
Manufacturer Product Number | NB-IOT-BC660 |
Description | NB-IOT-BC660 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BC-660 - Narrowband Internet of Things (NB-IoT) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Narrowband Internet of Things (NB-IoT) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BC-660 | |
Note | - | |
RF Type | Narrowband Internet of Things (NB-IoT) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |



