Analog Design Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSICAL-BADGE

DigiKey Part Number
1188-MUSICAL-BADGE-ND
Manufacturer
Manufacturer Product Number
MUSICAL-BADGE
Description
MUSICAL-BADGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Analog Design Solder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Solder
Main Purpose
Analog Design
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč