
MOTOR-301210 | |
---|---|
DigiKey Part Number | 1188-MOTOR-301210-ND |
Manufacturer | |
Manufacturer Product Number | MOTOR-301210 |
Description | MOTOR-301210 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 27500 RPM 3.7VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 3.7VDC | |
RPM | 27500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |