
MOD-WIFI-RTL8188ETV | |
|---|---|
DigiKey Part Number | 1188-MOD-WIFI-RTL8188ETV-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-RTL8188ETV |
Description | EVAL BOARD FOR RTL8188ETV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RTL8188ETV WiFi RF Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | RTL8188ETV | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |


