PIC18F14K50 - USB 2.0 to UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-USB-RS232

DigiKey Part Number
1188-1092-ND
Manufacturer
Manufacturer Product Number
MOD-USB-RS232
Description
EVAL BOARD FOR PIC18F14K50
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC18F14K50 - USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
USB 2.0 to UART
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
PIC18F14K50
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč