


MOD-RFID1356 | |
|---|---|
DigiKey Part Number | 1188-MOD-RFID1356-ND |
Manufacturer | |
Manufacturer Product Number | MOD-RFID1356 |
Description | MOD-RFID1356 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | RS 232, USB | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |



