
MOD-RFID125-BOX | |
|---|---|
DigiKey Part Number | 1188-MOD-RFID125-BOX-ND |
Manufacturer | |
Manufacturer Product Number | MOD-RFID125-BOX |
Description | MOD-RFID125-BOX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 125kHz | |
Interface | UART, USB | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |






