
MOD-LED8X8RGB | |
|---|---|
DigiKey Part Number | 1188-1115-ND |
Manufacturer | |
Manufacturer Product Number | MOD-LED8X8RGB |
Description | LED BD MSP430 MATRIX RGB 8X8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC16F1503 LED Matrix Opto LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | PIC16F1503 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |






