
MG-WHEEL-65MM | |
|---|---|
DigiKey Part Number | 1188-MG-WHEEL-65MM-ND |
Manufacturer | |
Manufacturer Product Number | MG-WHEEL-65MM |
Description | MG-WHEEL-65MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wheel 65mm Outer Diameter |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 65mm Outer Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |



