
LINEAR-GUIDE-MGN12-400MM | |
|---|---|
DigiKey Part Number | 1188-LINEAR-GUIDE-MGN12-400MM-ND |
Manufacturer | |
Manufacturer Product Number | LINEAR-GUIDE-MGN12-400MM |
Description | LINEAR-GUIDE-MGN12-400MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 400mm Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,98000 Kč | 612,98 Kč |
| Unit Price without VAT: | 612,98000 Kč |
|---|---|
| Unit Price with VAT: | 741,70580 Kč |


