Black USB (Wireless) 92 Key Keyboard (Wireless)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBD-BT2

DigiKey Part Number
1188-KBD-BT2-ND
Manufacturer
Manufacturer Product Number
KBD-BT2
Description
BLACK USB KEYBOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black USB (Wireless) 92 Key Keyboard (Wireless)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Keyboard (Wireless)
Number of Keys
92
Interface
USB (Wireless)
Features
Touchpad
Color
Black
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč