
GT2-BELT180-6MM | |
|---|---|
DigiKey Part Number | 1188-GT2-BELT180-6MM-ND |
Manufacturer | |
Manufacturer Product Number | GT2-BELT180-6MM |
Description | GT2-BELT180-6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 7.087" L x 0.236" W (180.00mm x 6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |


