
GT2-BELT-CLAMP | |
|---|---|
DigiKey Part Number | 1188-GT2-BELT-CLAMP-ND |
Manufacturer | |
Manufacturer Product Number | GT2-BELT-CLAMP |
Description | GT2-BELT-CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp 1.575" L x 0.354" W x 0.197" H (40.00mm x 9.00mm x 5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 1.575" L x 0.354" W x 0.197" H (40.00mm x 9.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




