
ESP32-S3-DEVKIT-LIPO-EA | |
|---|---|
DigiKey Part Number | 1188-ESP32-S3-DEVKIT-LIPO-EA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKIT-LIPO-EA |
Description | ESP32-S3-DEVKIT-LIPO-EA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1-N8R8 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Olimex LTD | Utilized IC / Part ESP32-S3-WROOM-1-N8R8 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |











