
ESP32-POE-EA-16MB | |
|---|---|
DigiKey Part Number | 1188-ESP32-POE-EA-16MB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE-EA-16MB |
Description | ESP32-POE IOT EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Olimex LTD | Antenna Type U.FL Antenna(s) Included |
Series | Utilized IC / Part ESP32 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,23000 Kč | 539,23 Kč |
| Unit Price without VAT: | 539,23000 Kč |
|---|---|
| Unit Price with VAT: | 652,46830 Kč |



