
DUINOMITE-EMEGA | |
|---|---|
DigiKey Part Number | 1188-DUINOMITE-EMEGA-ND |
Manufacturer | |
Manufacturer Product Number | DUINOMITE-EMEGA |
Description | DUINOMITE-EMEGA PIC32MX795F512H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC32MX795F512H DuinoMite PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX795F512H | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, UEXT | |
Suggested Programming Environment | BASIC | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,74000 Kč | 856,74 Kč |
| Unit Price without VAT: | 856,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,65540 Kč |


