
DIGITAL-MULTIMETER-LCR | |
|---|---|
DigiKey Part Number | 1188-DIGITAL-MULTIMETER-LCR-ND |
Manufacturer | |
Manufacturer Product Number | DIGITAL-MULTIMETER-LCR |
Description | DIGITAL-MULTIMETER-LCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiple Measurements Digital Multimeter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Digital Multimeter | |
For Use With/Related Products | Multiple Measurements | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,07000 Kč | 1 066,07 Kč |
| Unit Price without VAT: | 1 066,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,94470 Kč |




