
BEARING-623ZZ-UYM | |
---|---|
DigiKey Part Number | 1188-BEARING-623ZZ-UYM-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-623ZZ-UYM |
Description | BEARING 0.118"IDX0.394"ODX0.157W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.118" (3.00mm) ID X 0.394" (10.00mm) OD X 0.157" (4.00mm) W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.118" (3.00mm) | |
Outer Diameter | 0.394" (10.00mm) | |
Width | 0.157" (4.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | Shield (2) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |